5 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
0039014056
0039014056
Molex RF Connectors | Digi-Key Daily

0039014056

DigiKey Part Number
23-0039014056-ND
Manufacturer
Manufacturer Product Number
0039014056
Description
CONN PLUG HSG 5POS 4.20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039014056 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,786
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥3.23200¥32.32
25¥3.02960¥75.74
50¥2.88460¥144.23
100¥2.74670¥274.67
250¥2.57448¥643.62
500¥2.45146¥1,225.73
1,000¥2.33428¥2,334.28
2,500¥2.18804¥5,470.10
Manufacturers Standard Package