



0039000040-12-N2 | |
|---|---|
DigiKey Part Number | 0039000040-12-N2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-12-N2 |
Description | 12" PRE-CRIMP A2016 BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.99800 | ¥69.98 |
| 30 | ¥6.15800 | ¥184.74 |
| 50 | ¥5.82000 | ¥291.00 |
| 100 | ¥5.40640 | ¥540.64 |
| 250 | ¥4.93404 | ¥1,233.51 |
| 500 | ¥4.62532 | ¥2,312.66 |
| 1,000 | ¥4.35279 | ¥4,352.79 |
| 2,500 | ¥4.04174 | ¥10,104.35 |
| 5,000 | ¥3.83881 | ¥19,194.05 |











