



0039000040-02-N2 | |
|---|---|
DigiKey Part Number | 0039000040-02-N2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-02-N2 |
Description | 2" PRE-CRIMP A2016 BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.65300 | ¥46.53 |
| 30 | ¥4.30233 | ¥129.07 |
| 50 | ¥4.15080 | ¥207.54 |
| 100 | ¥3.95230 | ¥395.23 |
| 250 | ¥3.70432 | ¥926.08 |
| 500 | ¥3.52706 | ¥1,763.53 |
| 1,000 | ¥3.35867 | ¥3,358.67 |
| 2,500 | ¥3.14832 | ¥7,870.80 |
| 5,000 | ¥2.99804 | ¥14,990.20 |











