0009017241 | ||
---|---|---|
DigiKey Part Number | 0009017241-ND | |
Manufacturer | ||
Manufacturer Product Number | 0009017241 | |
Description | CONN CARDEDGE HSG 24POS .156 NAT | |
Customer Reference | ||
Detailed Description | 24 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 0009017241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Single Edge | |
Number of Positions | 24 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.156" (3.96mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Natural | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | 0°C ~ 75°C | |
Note | Contacts Not Included | |
Base Product Number |