0008500115 | ||
---|---|---|
DigiKey Part Number | WM6886TR-ND - Tape & Reel (TR) WM6886CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0008500115 | |
Description | CONN 18-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Non-Gendered Contact Tin 18-20 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.60200 | ¥6.02 |
100 | ¥0.42930 | ¥42.93 |
1,000 | ¥0.36040 | ¥360.40 |
2,500 | ¥0.32607 | ¥815.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.30890 | ¥2,162.30 |
14,000 | ¥0.27458 | ¥3,844.12 |
35,000 | ¥0.24884 | ¥8,709.40 |
49,000 | ¥0.23168 | ¥11,352.32 |