
0008650811 | |
|---|---|
DigiKey Part Number | 900-0008650811TR-ND - Tape & Reel (TR) 900-0008650811CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008650811 |
Description | CONN 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.41600 | ¥44.16 |
| 25 | ¥4.14120 | ¥103.53 |
| 50 | ¥3.94120 | ¥197.06 |
| 100 | ¥3.75350 | ¥375.35 |
| 250 | ¥3.51784 | ¥879.46 |
| 500 | ¥3.34980 | ¥1,674.90 |
| 1,000 | ¥3.18986 | ¥3,189.86 |
| 2,500 | ¥2.99007 | ¥7,475.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.74258 | ¥17,425.80 |
| 20,000 | ¥1.73142 | ¥34,628.40 |


















