769-615/002-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
769-615/002-000
769-615/002-000
769-615/002-000

769-615/002-000

DigiKey Part Number
2946-769-615/002-000-ND
Manufacturer
Manufacturer Product Number
769-615/002-000
Description
TERM BLOCK PLUG 15POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
769-615/002-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
15
Positions Per Level
15
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
32A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.720" (18.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥307.38000¥307.38
10¥222.34900¥2,223.49
25¥200.42840¥5,010.71
50¥187.55780¥9,377.89
100¥177.34760¥17,734.76
250¥167.14024¥41,785.06
500¥161.37958¥80,689.79
Manufacturers Standard Package