
ZX60-83MP-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-83MP-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-83MP-S+ |
Description | GAIN BLOCK, 400 MHZ - 8 GHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, ISM 400MHz ~ 8GHz |
Category | Noise Figure 3.2dB |
Manufacturer Mini-Circuits | RF Type 5G, ISM |
Packaging Tray | Voltage - Supply 7.7V ~ 8.3V |
Part Status Active | Current - Supply 144mA |
Frequency 400MHz ~ 8GHz | Test Frequency 2GHz |
P1dB 27.5dBm | Mounting Type Chassis Mount |
Gain 16.5dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,160.35000 | ¥3,160.35 |
| 10 | ¥2,989.19400 | ¥29,891.94 |
| 25 | ¥2,917.74320 | ¥72,943.58 |









