
DIGITAL-MULTIMETER R-V-I | |
|---|---|
DigiKey Part Number | 1188-DIGITAL-MULTIMETERR-V-I-ND |
Manufacturer | |
Manufacturer Product Number | DIGITAL-MULTIMETER R-V-I |
Description | DIGITAL-MULTIMETER R-V-I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Diode Test Function Features |
Category | Display Digits 3.5 |
Manufacturer Olimex LTD | Display Type LCD |
Packaging Bulk | Function Voltage, Current, Resistance |
Part Status Active | Functions, Extra Diode Test |
Style Handheld | Includes Battery |
Type Digital (DMM) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.14000 | ¥145.14 |










