KSX2-24+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM-762H+

DigiKey Part Number
3157-SIM-762H+TR-ND - Tape & Reel (TR)
3157-SIM-762H+CT-ND - Cut Tape (CT)
3157-SIM-762H+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIM-762H+
Description
IC MIXER 2.3GHZ-7.6GHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose 2.3GHz ~ 7.6GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Frequency
2.3GHz ~ 7.6GHz
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,272
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥206.24000¥206.24
10¥124.86900¥1,248.69
50¥118.25320¥5,912.66
100¥110.47990¥11,047.99
200¥99.31615¥19,863.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥89.22776¥44,613.88
1,000¥85.48550¥85,485.50
Manufacturers Standard Package