PGA-102+ | ||
---|---|---|
DigiKey Part Number | 3157-PGA-102+TR-ND - Tape & Reel (TR) 3157-PGA-102+CT-ND - Cut Tape (CT) 3157-PGA-102+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PGA-102+ | |
Description | IC RF AMP CATV 50MHZ-6GHZ SOT89 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 50MHz ~ 6GHz SOT-89 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 6GHz | |
P1dB | 17.6dBm | |
Gain | 10.4dB | |
Noise Figure | 3.9dB | |
RF Type | CATV, DBS, LTE, MMDS, Wireless LAN | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 83mA | |
Test Frequency | 50MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.81000 | ¥20.81 |
20 | ¥19.99950 | ¥399.99 |
50 | ¥14.30860 | ¥715.43 |
100 | ¥13.73940 | ¥1,373.94 |
200 | ¥13.31260 | ¥2,662.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.31261 | ¥13,312.61 |