RF Amplifier IC Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 4GHz SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA-545+

DigiKey Part Number
3157-PSA-545+TR-ND - Tape & Reel (TR)
3157-PSA-545+CT-ND - Cut Tape (CT)
3157-PSA-545+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSA-545+
Description
IC AMP CELL 50MHZ-4GHZ SC70-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 4GHz SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN
Manufacturer
Mini-Circuits
Voltage - Supply
3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
80mA
Part Status
Active
Test Frequency
3GHz ~ 4GHz
Frequency
50MHz ~ 4GHz
Mounting Type
Surface Mount
P1dB
20.5dBm
Package / Case
6-VSSOP, SC-88, SOT-363
Gain
10.4dB
Supplier Device Package
SC-70-6
Noise Figure
1.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.88000¥124.88
20¥18.65700¥373.14
50¥18.26020¥913.01
100¥17.66470¥1,766.47
200¥16.87080¥3,374.16
500¥16.82862¥8,414.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥14.38988¥28,779.76
Manufacturers Standard Package