PSA-5453+ | ||
---|---|---|
DigiKey Part Number | 3157-PSA-5453+TR-ND - Tape & Reel (TR) 3157-PSA-5453+CT-ND - Cut Tape (CT) 3157-PSA-5453+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PSA-5453+ | |
Description | IC AMP CELL 50MHZ-4GHZ SC70-6 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 4GHz SC-70-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 20.1dBm | |
Gain | 10.2dB | |
Noise Figure | 1.6dB | |
RF Type | Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN | |
Voltage - Supply | 3V | |
Current - Supply | 60mA | |
Test Frequency | 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
20 | ¥15.28350 | ¥305.67 |
50 | ¥14.95820 | ¥747.91 |
100 | ¥14.47040 | ¥1,447.04 |
200 | ¥13.82000 | ¥2,764.00 |
500 | ¥13.51516 | ¥6,757.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.51517 | ¥27,030.34 |
Attribute | Description |
---|---|
Other Names | 3157-PSA-5453+DKR 3157-PSA-5453+CT 3157-PSA-5453+TR |
Standard Package | 2,000 |