
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDB-73H+ | |
---|---|
DigiKey Part Number | 3157-MDB-73H+TR-ND - Tape & Reel (TR) 3157-MDB-73H+CT-ND - Cut Tape (CT) 3157-MDB-73H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDB-73H+ |
Description | IC MIX 2.2GHZ-7GHZ UP/DN 24VFQFN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT Up/Down Converter 2.2GHz ~ 7GHz 24-MLCP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MDB-73H+ Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 2.2GHz ~ 7GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-MLCP (4x4) |
In-Stock: 658
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.18000 | ¥96.18 |
20 | ¥87.23000 | ¥1,744.60 |
50 | ¥62.12260 | ¥3,106.13 |
100 | ¥53.38980 | ¥5,338.98 |
200 | ¥45.67655 | ¥9,135.31 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥38.90126 | ¥19,450.63 |
1,000 | ¥37.31744 | ¥37,317.44 |
You May Also Be Interested InSee All
15 Items