MDB-54H+ | ||
---|---|---|
DigiKey Part Number | 3157-MDB-54H+TR-ND - Tape & Reel (TR) 3157-MDB-54H+CT-ND - Cut Tape (CT) 3157-MDB-54H+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MDB-54H+ | |
Description | SMT DOUBLE BALANCED MIXER, RF/LO | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC 5G, ISM, Radar Up/Down Converter 20GHz ~ 50GHz 12-MCLP (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 5G, ISM, Radar | |
Frequency | 20GHz ~ 50GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.92000 | ¥297.92 |
20 | ¥273.28900 | ¥5,465.78 |
100 | ¥271.40180 | ¥27,140.18 |
200 | ¥264.34100 | ¥52,868.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥264.34099 | ¥528,681.98 |