Frequency RF Filter (Radio Frequency) Bandwidth 8-TFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQY-8-24+

DigiKey Part Number
3157-EQY-8-24+TR-ND - Tape & Reel (TR)
3157-EQY-8-24+CT-ND - Cut Tape (CT)
3157-EQY-8-24+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EQY-8-24+
Description
RF FILTER 8.3 DB 8TFDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth 8-TFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Mini-Circuits
Package / Case
8-TFDFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Part Status
Active
Height (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥250.99000¥250.99
20¥193.91500¥3,878.30
50¥190.80860¥9,540.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥162.65494¥81,327.47
Manufacturers Standard Package