
LFCW-113+ | |
|---|---|
DigiKey Part Number | 3157-LFCW-113+TR-ND - Tape & Reel (TR) 3157-LFCW-113+CT-ND - Cut Tape (CT) 3157-LFCW-113+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCW-113+ |
Description | CER FILTER 11.9GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.9GHz Cut Off Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Insertion Loss 2.4dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 11.9GHz Cut Off | Height (Max) 0.028" (0.70mm) |
Impedance 50Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.49000 | ¥127.49 |
| 20 | ¥63.75400 | ¥1,275.08 |
| 50 | ¥59.84200 | ¥2,992.10 |
| 100 | ¥57.30450 | ¥5,730.45 |
| 200 | ¥56.03615 | ¥11,207.23 |
| 500 | ¥54.13298 | ¥27,066.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥47.47205 | ¥47,472.05 |









