ADQ-22+ | ||
---|---|---|
DigiKey Part Number | 3157-ADQ-22+TR-ND - Tape & Reel (TR) 3157-ADQ-22+CT-ND - Cut Tape (CT) 3157-ADQ-22+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADQ-22+ | |
Description | RF PWR DVDR 95MHZ-200MHZ 8SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Divider 95 MHz ~ 200 MHz Isolation (Min) 24dB, 1.1 VSWR (Typ), 6° Imbalance (Max) 8-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 95 MHz ~ 200 MHz | |
Specifications | Isolation (Min) 24dB, 1.1 VSWR (Typ), 6° Imbalance (Max) | |
Size / Dimension | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | |
Package / Case | 8-SMD, Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.93000 | ¥106.93 |
10 | ¥100.55700 | ¥1,005.57 |
20 | ¥97.32700 | ¥1,946.54 |
50 | ¥94.09700 | ¥4,704.85 |
100 | ¥88.74180 | ¥8,874.18 |
200 | ¥85.32050 | ¥17,064.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥85.32052 | ¥42,660.26 |