MNA-6W+ | ||
---|---|---|
DigiKey Part Number | 3157-MNA-6W+TR-ND - Tape & Reel (TR) 3157-MNA-6W+CT-ND - Cut Tape (CT) 3157-MNA-6W+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MNA-6W+ | |
Description | IC AMP CELL 500MHZ-5.5GHZ 8QFN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Cellular, PCN 500MHz ~ 5.5GHz 8-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 5.5GHz | |
P1dB | 20.3dBm | |
Gain | 11.8dB | |
Noise Figure | 4.4dB | |
RF Type | Cellular, PCN | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | 99mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
20 | ¥27.58350 | ¥551.67 |
50 | ¥26.02360 | ¥1,301.18 |
100 | ¥25.65420 | ¥2,565.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥25.65420 | ¥5,130.84 |