
DAT-15R5A-PP+ | |
|---|---|
DigiKey Part Number | 3157-DAT-15R5A-PP+TR-ND - Tape & Reel (TR) 3157-DAT-15R5A-PP+CT-ND - Cut Tape (CT) 3157-DAT-15R5A-PP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAT-15R5A-PP+ |
Description | DGTL STEP ATTEN 15.5DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15.5dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 15.5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.83000 | ¥147.83 |
| 20 | ¥61.16600 | ¥1,223.32 |
| 50 | ¥55.77660 | ¥2,788.83 |
| 100 | ¥51.24270 | ¥5,124.27 |
| 200 | ¥49.95950 | ¥9,991.90 |
| 500 | ¥49.10420 | ¥24,552.10 |
| 1,000 | ¥44.91221 | ¥44,912.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥41.91818 | ¥125,754.54 |



