RF Directional Coupler General Purpose 5MHz ~ 1GHz 20 ± 0.5dB 1W 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC-20-4+

DigiKey Part Number
3157-ADC-20-4+TR-ND - Tape & Reel (TR)
3157-ADC-20-4+CT-ND - Cut Tape (CT)
3157-ADC-20-4+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC-20-4+
Description
RF DIR COUPLER 5MHZ-1GHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 5MHz ~ 1GHz 20 ± 0.5dB 1W 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1GHz
Coupling Factor
20 ± 0.5dB
Applications
General Purpose
Insertion Loss
-
Power - Max
1W
Isolation
-
Return Loss
36.64dB
Package / Case
6-SMD, Flat Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.72000¥157.72
10¥91.74200¥917.42
50¥85.15320¥4,257.66
100¥78.56400¥7,856.40
200¥68.76500¥13,753.00
500¥59.72584¥29,862.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥53.72770¥53,727.70
Manufacturers Standard Package