9022-0-00-15-00-00-33-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9022-0-00-15-00-00-33-0

DigiKey Part Number
ED90411-ND
Manufacturer
Manufacturer Product Number
9022-0-00-15-00-00-33-0
Description
CONN PC PIN CIRC 0.062DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.062" (1.57mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.062" (1.57mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.160" (4.06mm)
Length - Below Flange
-
Length - Overall
0.185" (4.70mm)
Flange Diameter
0.125" (3.18mm)
Mounting Hole Diameter
0.066" (1.68mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,075
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.44000¥8.44
10¥7.15900¥71.59
25¥6.70800¥167.70
50¥6.38840¥319.42
100¥6.08300¥608.30
250¥5.70144¥1,425.36
500¥5.42926¥2,714.63
1,000¥5.16993¥5,169.93
2,500¥4.84628¥12,115.70