6599-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED11525-ND | |
Manufacturer | ||
Manufacturer Product Number | 6599-0-00-15-00-00-03-0 | |
Description | .125" LONG NAIL HEAD PIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.118" (3.00mm) | |
Length - Below Flange | - | |
Length - Overall | 0.125" (3.18mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.92600 | ¥23.15 |
50 | ¥0.85540 | ¥42.77 |
100 | ¥0.82750 | ¥82.75 |
250 | ¥0.71324 | ¥178.31 |
500 | ¥0.68450 | ¥342.25 |
1,000 | ¥0.59895 | ¥598.95 |
3,000 | ¥0.54193 | ¥1,625.79 |