6430-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED10166-ND | |
Manufacturer | ||
Manufacturer Product Number | 6430-0-00-15-00-00-03-0 | |
Description | CONN PC PIN CIRC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.053" (1.35mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.053" (1.35mm) Dia | |
Pin Size - Below Flange | 0.019" (0.48mm) Dia | |
Length - Above Flange | 0.131" (3.33mm) | |
Length - Below Flange | 0.035" (0.89mm) | |
Length - Overall | 0.145" (3.68mm) | |
Flange Diameter | 0.028" (0.71mm) | |
Mounting Hole Diameter | 0.025" (0.64mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.22800 | ¥12.28 |
100 | ¥0.90730 | ¥90.73 |
1,000 | ¥0.65697 | ¥656.97 |
5,000 | ¥0.56312 | ¥2,815.60 |
10,000 | ¥0.54748 | ¥5,474.80 |