897 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

897-10-010-00-300002

DigiKey Part Number
ED1127TR-ND - Tape & Reel (TR)
ED1127CT-ND - Cut Tape (CT)
ED1127DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
897-10-010-00-300002
Description
CONN RCPT USB3.0 MICRO B SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
897-10-010-00-300002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
10
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189,879
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
10¥16.62200¥166.22
25¥15.57640¥389.41
50¥14.83040¥741.52
100¥14.12260¥1,412.26
250¥13.23740¥3,309.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥12.09352¥10,884.17
1,800¥11.51659¥20,729.86
2,700¥11.19206¥30,218.56
4,500¥10.79629¥48,583.31
6,300¥10.54332¥66,422.92
Manufacturers Standard Package