800-10-020-20-001000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ¥16.13000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 567
Unit Price: ¥13.64000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥8.42750
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 53
Unit Price: ¥15.79000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 125
Unit Price: ¥11.08000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet
800-10-0xx-20-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-10-020-20-001000

DigiKey Part Number
80010-02020001000-ND
Manufacturer
Manufacturer Product Number
800-10-020-20-001000
Description
CONN HEADER R/A 20POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.195" (4.95mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥153.32920¥7,666.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.