Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288202

DigiKey Part Number
WM50015-20-ND
Manufacturer
Manufacturer Product Number
0022288202
Description
CONN HEADER R/A 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.244" (6.20mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
10¥12.20700¥122.07
100¥9.56090¥956.09
500¥8.26620¥4,133.10
1,000¥7.81531¥7,815.31
5,000¥6.96557¥34,827.85
10,000¥6.75597¥67,559.70
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 924
Unit Price: ¥3.80000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2182
Unit Price: ¥4.47000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: ¥5.04000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 765
Unit Price: ¥5.71000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 3345
Unit Price: ¥6.37000