




0050579020 | |
|---|---|
DigiKey Part Number | WM24233-ND |
Manufacturer | |
Manufacturer Product Number | 0050579020 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579020 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥9.49400 | ¥94.94 |
| 25 | ¥8.90160 | ¥222.54 |
| 50 | ¥8.47640 | ¥423.82 |
| 100 | ¥8.07040 | ¥807.04 |
| 250 | ¥7.56484 | ¥1,891.21 |
| 500 | ¥7.20344 | ¥3,601.72 |
| 1,000 | ¥6.85951 | ¥6,859.51 |
| 2,500 | ¥6.43016 | ¥16,075.40 |

















