
5382-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5382-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5382-0-00-15-00-00-03-0 |
Description | DOUBLE TAIL HEADER PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | 0.038" (0.97mm) Dia | |
Length - Above Flange | 0.155" (3.94mm) | |
Length - Below Flange | 0.150" (3.81mm) | |
Length - Overall | 0.335" (8.51mm) | |
Flange Diameter | 0.058" (1.47mm) | |
Mounting Hole Diameter | 0.029" (0.74mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.49000 | ¥4.49 |
| 10 | ¥3.83600 | ¥38.36 |
| 25 | ¥3.59320 | ¥89.83 |
| 50 | ¥3.42240 | ¥171.12 |
| 100 | ¥3.25890 | ¥325.89 |
| 250 | ¥3.05444 | ¥763.61 |
| 500 | ¥2.90856 | ¥1,454.28 |
| 1,000 | ¥2.76951 | ¥2,769.51 |
| 2,500 | ¥2.59608 | ¥6,490.20 |









