
3306P-1-204 | |
|---|---|
DigiKey Part Number | 3306P-204-ND |
Manufacturer | |
Manufacturer Product Number | 3306P-1-204 |
Description | TRIMMER 200K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306P-1-204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.13400 | ¥31.34 |
| 25 | ¥2.93080 | ¥73.27 |
| 50 | ¥2.78180 | ¥139.09 |
| 200 | ¥2.50605 | ¥501.21 |
| 400 | ¥2.37768 | ¥951.07 |
| 600 | ¥2.30512 | ¥1,383.07 |
| 1,000 | ¥2.21679 | ¥2,216.79 |
| 5,000 | ¥1.95850 | ¥9,792.50 |










