3520-0-15-15-18-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED90327-ND | |
Manufacturer | ||
Manufacturer Product Number | 3520-0-15-15-18-27-10-0 | |
Description | CONN PIN RCPT .037-.043 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.095" (2.41mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.070" (1.78mm) | |
Flange Diameter | 0.088" (2.24mm) | |
Tail Diameter | - | |
Socket Depth | 0.095" (2.41mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.03720 | ¥75.93 |
50 | ¥2.85680 | ¥142.84 |
100 | ¥2.73810 | ¥273.81 |
250 | ¥2.50040 | ¥625.10 |
500 | ¥2.38124 | ¥1,190.62 |
1,000 | ¥1.96449 | ¥1,964.49 |
2,500 | ¥1.78593 | ¥4,464.82 |