3520-0-57-15-18-27-10-0 | ||
---|---|---|
DigiKey Part Number | 54-3520-0-57-15-18-27-10-0TR-ND - Tape & Reel (TR) 54-3520-0-57-15-18-27-10-0CT-ND - Cut Tape (CT) 54-3520-0-57-15-18-27-10-0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3520-0-57-15-18-27-10-0 | |
Description | RECEPTACLE WITH NO TAIL ON T&R | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.095" (2.41mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.070" (1.78mm) | |
Flange Diameter | 0.088" (2.24mm) | |
Tail Diameter | - | |
Socket Depth | 0.095" (2.41mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.83800 | ¥68.38 |
25 | ¥6.56080 | ¥164.02 |
50 | ¥6.42300 | ¥321.15 |
100 | ¥6.14390 | ¥614.39 |
250 | ¥5.58500 | ¥1,396.25 |
500 | ¥5.02658 | ¥2,513.29 |
1,000 | ¥4.46810 | ¥4,468.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,750 | ¥4.11775 | ¥11,323.81 |
5,500 | ¥3.97574 | ¥21,866.57 |
8,250 | ¥3.77696 | ¥31,159.92 |
13,750 | ¥3.69176 | ¥50,761.70 |