PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,881 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.070" (1.78mm) | 0.088" (2.24mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,171 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.070" (1.78mm) | 0.088" (2.24mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,002 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.070" (1.78mm) | 0.088" (2.24mm) | - | 0.095" (2.41mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
2 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,750 : ¥4.11775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | No Tail | Solder | 0.095" (2.41mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.070" (1.78mm) | 0.088" (2.24mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.21390 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.070" (1.78mm) | 0.088" (2.24mm) | - | 0.095" (2.41mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.34665 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.070" (1.78mm) | 0.088" (2.24mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.39837 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.070" (1.78mm) | 0.088" (2.24mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.39837 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.070" (1.78mm) | 0.088" (2.24mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.46232 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.070" (1.78mm) | 0.088" (2.24mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |