
0433-0-15-15-03-27-04-0 | |
|---|---|
DigiKey Part Number | ED1189-ND |
Manufacturer | |
Manufacturer Product Number | 0433-0-15-15-03-27-04-0 |
Description | CONN PIN RCPT .040-.060 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.060" (1.02mm ~ 1.52mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.390" (9.91mm) | |
Accepts Pin Diameter | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.106" (2.69mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.205" (5.21mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.68000 | ¥11.68 |
| 10 | ¥9.89900 | ¥98.99 |
| 25 | ¥9.27720 | ¥231.93 |
| 50 | ¥8.83160 | ¥441.58 |
| 100 | ¥8.40950 | ¥840.95 |
| 250 | ¥7.88276 | ¥1,970.69 |
| 500 | ¥7.50620 | ¥3,753.10 |
| 1,000 | ¥7.14789 | ¥7,147.89 |
| 2,500 | ¥6.70047 | ¥16,751.17 |








