9324-0-15-15-23-27-04-0 | ||
---|---|---|
DigiKey Part Number | ED1180-ND | |
Manufacturer | ||
Manufacturer Product Number | 9324-0-15-15-23-27-04-0 | |
Description | CONN PIN RCPT .045-.065 PRESSFIT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Standard Tail Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.395" (10.03mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.106" (2.69mm) | |
Flange Diameter | 0.119" (3.02mm) | |
Tail Diameter | 0.041" (1.04mm) | |
Socket Depth | 0.200" (5.08mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.88600 | ¥58.86 |
25 | ¥5.64480 | ¥141.12 |
50 | ¥5.52480 | ¥276.24 |
100 | ¥5.28440 | ¥528.44 |
250 | ¥4.80412 | ¥1,201.03 |
500 | ¥4.32370 | ¥2,161.85 |
1,000 | ¥3.84329 | ¥3,843.29 |
2,500 | ¥3.48293 | ¥8,707.33 |