0388-0-15-80-08-80-10-0 | ||
---|---|---|
DigiKey Part Number | ED90593-ND | |
Manufacturer | ||
Manufacturer Product Number | 0388-0-15-80-08-80-10-0 | |
Description | CONN PIN RCPT .084-.102 PRESSFIT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.165" (4.19mm) | |
Accepts Pin Diameter | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.122" (3.10mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Flange Diameter | 0.170" (4.32mm) | |
Tail Diameter | - | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥4.08100 | ¥40.81 |
25 | ¥3.72680 | ¥93.17 |
50 | ¥3.50720 | ¥175.36 |
100 | ¥3.36170 | ¥336.17 |
250 | ¥3.06916 | ¥767.29 |
500 | ¥2.92316 | ¥1,461.58 |
1,000 | ¥2.41164 | ¥2,411.64 |
2,500 | ¥2.19239 | ¥5,480.98 |