0388-0-15-15-08-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED90536-ND | |
Manufacturer | ||
Manufacturer Product Number | 0388-0-15-15-08-27-10-0 | |
Description | CONN PIN RCPT .084-.102 PRESSFIT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.165" (4.19mm) | |
Accepts Pin Diameter | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.122" (3.10mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Flange Diameter | 0.170" (4.32mm) | |
Tail Diameter | - | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.88100 | ¥78.81 |
25 | ¥7.56240 | ¥189.06 |
50 | ¥7.40160 | ¥370.08 |
100 | ¥7.07970 | ¥707.97 |
250 | ¥6.43580 | ¥1,608.95 |
500 | ¥5.79218 | ¥2,896.09 |
1,000 | ¥5.14866 | ¥5,148.66 |
2,500 | ¥4.66596 | ¥11,664.90 |