PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,758 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.165" (4.19mm) | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | - | 0.122" (3.10mm) | 0.138" (3.50mm) | 0.170" (4.32mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
6,220 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.165" (4.19mm) | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | - | 0.122" (3.10mm) | 0.138" (3.50mm) | 0.170" (4.32mm) | - | 0.165" (4.19mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
999 In Stock | 1 : ¥17.16000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.165" (4.19mm) | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | - | 0.122" (3.10mm) | 0.138" (3.50mm) | 0.170" (4.32mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
974 In Stock | 1 : ¥18.14000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.165" (4.19mm) | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | - | 0.122" (3.10mm) | 0.138" (3.50mm) | 0.170" (4.32mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1 : ¥17.16000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.165" (4.19mm) | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | - | 0.122" (3.10mm) | 0.138" (3.50mm) | 0.170" (4.32mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.22726 Bulk | Bulk | Active | No Tail | Press-Fit | 0.165" (4.19mm) | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | - | 0.122" (3.10mm) | 0.138" (3.50mm) | 0.170" (4.32mm) | - | 0.165" (4.19mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.00083 Bulk | Bulk | Active | No Tail | Press-Fit | 0.165" (4.19mm) | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | - | 0.122" (3.10mm) | 0.138" (3.50mm) | 0.170" (4.32mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.00083 Bulk | Bulk | Active | No Tail | Press-Fit | 0.165" (4.19mm) | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | - | 0.122" (3.10mm) | 0.138" (3.50mm) | 0.170" (4.32mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |