5290-0-15-80-08-27-10-0 | ||
---|---|---|
DigiKey Part Number | 54-5290-0-15-80-08-27-10-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 5290-0-15-80-08-27-10-0 | |
Description | THROUGH HOLE SOLDER MOUNT RECEPT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.330" (8.38mm) | |
Accepts Pin Diameter | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.122" (3.10mm) | |
Mounting Hole Diameter | 0.146" (3.71mm) | |
Flange Diameter | 0.187" (4.75mm) | |
Tail Diameter | - | |
Socket Depth | 0.143" (3.63mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.78600 | ¥97.86 |
100 | ¥8.78650 | ¥878.65 |
1,000 | ¥6.39040 | ¥6,390.40 |
5,000 | ¥5.59158 | ¥27,957.90 |
10,000 | ¥5.31201 | ¥53,120.10 |