0390-0-15-01-08-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED5034-ND | |
Manufacturer | ||
Manufacturer Product Number | 0390-0-15-01-08-27-10-0 | |
Description | CONN PIN RCPT .084-.102 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.465" (11.81mm) | |
Accepts Pin Diameter | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.122" (3.10mm) | |
Mounting Hole Diameter | 0.144" (3.66mm) | |
Flange Diameter | 0.188" (4.78mm) | |
Tail Diameter | - | |
Socket Depth | 0.415" (10.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.43100 | ¥84.31 |
25 | ¥8.09120 | ¥202.28 |
50 | ¥7.91880 | ¥395.94 |
100 | ¥7.57390 | ¥757.39 |
250 | ¥6.88536 | ¥1,721.34 |
500 | ¥6.19674 | ¥3,098.37 |
1,000 | ¥5.50814 | ¥5,508.14 |
2,500 | ¥4.99178 | ¥12,479.45 |