3100-0-15-15-34-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED1001-ND | |
Manufacturer | ||
Manufacturer Product Number | 3100-0-15-15-34-27-10-0 | |
Description | CONN PIN RCPT .032-.046 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.353" (8.97mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.074" (1.88mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.323" (8.20mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.06000 | ¥11.06 |
10 | ¥9.34900 | ¥93.49 |
25 | ¥8.97200 | ¥224.30 |
50 | ¥8.78020 | ¥439.01 |
100 | ¥8.39810 | ¥839.81 |
250 | ¥7.63456 | ¥1,908.64 |
500 | ¥6.87118 | ¥3,435.59 |
1,000 | ¥6.10779 | ¥6,107.79 |
2,500 | ¥5.53518 | ¥13,837.95 |