
MIKROE-6067 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6067-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6067 |
Description | ROTARY RGB CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | WS2812B-2020 Rotary Encoder Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Rotary Encoder | |
Utilized IC / Part | WS2812B-2020 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥231.54000 | ¥231.54 |









