BB-2020BGR-TRB | ||
---|---|---|
DigiKey Part Number | 2007-BB-2020BGR-TRBTR-ND - Tape & Reel (TR) 2007-BB-2020BGR-TRBCT-ND - Cut Tape (CT) 2007-BB-2020BGR-TRBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BB-2020BGR-TRB | |
Description | ADDRESS LED DISCRETE SERIAL RGB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Lighting BL-2020RGB 1 LED Discrete Serial Red, Green, Blue (RGB) 2.00mm L x 2.00mm W | |
Datasheet | Datasheet | |
EDA/CAD Models | BB-2020BGR-TRB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA102C | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.00mm L x 2.00mm W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BB-2020BGR-TRB |
Environmental Information | |
Featured Product | Smart RGB LED with Built-In IC |
PCN Part Number | Number Change 01/May/2020 |
HTML Datasheet | BB-2020BGR-TRB |
EDA Models | BB-2020BGR-TRB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.71000 | ¥12.71 |
10 | ¥8.03000 | ¥80.30 |
100 | ¥5.94520 | ¥594.52 |
500 | ¥5.46302 | ¥2,731.51 |
1,000 | ¥4.49898 | ¥4,498.98 |
2,000 | ¥4.27403 | ¥8,548.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.27405 | ¥17,096.20 |
8,000 | ¥4.17764 | ¥33,421.12 |
12,000 | ¥4.08124 | ¥48,974.88 |
Attribute | Description |
---|---|
Other Names | 2007-BB-2020BGR-TRBCT 2007-BL-2020RGB-TRBTR 2007-BL-2020RGB-TRBTR-ND 2007-BL-2020RGB-TRBCT 2007-BB-2020BGR-TRBTR BL-2020RGB-TRB 2007-BB-2020BGR-TRBDKR 2007-BL-2020RGB-TRBCT-ND 2007-BL-2020RGB-TRBDKR 2007-BL-2020RGB-TRBDKR-ND |
Standard Package | 4,000 |