
MIKROE-4422 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4422-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4422 |
Description | EEPROM 5 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M95M04 EEPROM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
EDA/CAD Models | MIKROE-4422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Memory | |
Function | EEPROM | |
Utilized IC / Part | M95M04 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.96000 | ¥90.96 |



