MIKROE-1200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-1200

DigiKey Part Number
1471-1039-ND
Manufacturer
Manufacturer Product Number
MIKROE-1200
Description
BOARD EEPROM CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24C08WP EEPROM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
EDA/CAD Models
MIKROE-1200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Memory
Function
EEPROM
Utilized IC / Part
24C08WP
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.69000¥82.69
Manufacturers Standard Package