
MIKROE-3264 | |
|---|---|
DigiKey Part Number | 1471-2103-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3264 |
Description | BARGRAPH 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 74HC595, SMA-B500LE LED Light Bar Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3264 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | LED Light Bar | |
Utilized IC / Part | 74HC595, SMA-B500LE | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.85000 | ¥148.85 |

















