
SN74HC595DBR | |
|---|---|
DigiKey Part Number | 296-38797-2-ND - Tape & Reel (TR) 296-38797-1-ND - Cut Tape (CT) 296-38797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC595DBR |
Description | IC SR TRI-STATE 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.65000 | ¥5.65 |
| 10 | ¥3.97800 | ¥39.78 |
| 25 | ¥3.56920 | ¥89.23 |
| 100 | ¥3.11820 | ¥311.82 |
| 250 | ¥2.90312 | ¥725.78 |
| 500 | ¥2.77344 | ¥1,386.72 |
| 1,000 | ¥2.72245 | ¥2,722.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.57899 | ¥5,157.98 |
| 4,000 | ¥2.50672 | ¥10,026.88 |
| 6,000 | ¥2.47053 | ¥14,823.18 |
| 10,000 | ¥2.43042 | ¥24,304.20 |
| 14,000 | ¥2.40698 | ¥33,697.72 |
| 20,000 | ¥2.38444 | ¥47,688.80 |













