


MIKROE-1646 | |
|---|---|
DigiKey Part Number | 1471-1359-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1646 |
Description | BOARD BIPOLAR HALL SENSOR CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | US2882 Magnetic Hall Effect Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Magnetic Hall Effect | |
Utilized IC / Part | US2882 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.77000 | ¥115.77 |


















