US2882LSE-AAA-000-RE | ||
---|---|---|
DigiKey Part Number | US2882LSE-AAA-000-RETR-ND - Tape & Reel (TR) US2882LSE-AAA-000-RECT-ND - Cut Tape (CT) US2882LSE-AAA-000-REDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | US2882LSE-AAA-000-RE | |
Description | MAGNETIC SWITCH LATCH TSOT23-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 150°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥5.64200 | ¥56.42 |
25 | ¥4.85840 | ¥121.46 |
50 | ¥4.68440 | ¥234.22 |
100 | ¥3.99010 | ¥399.01 |
500 | ¥3.46998 | ¥1,734.99 |
1,000 | ¥3.03625 | ¥3,036.25 |
5,000 | ¥2.68927 | ¥13,446.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.48975 | ¥24,897.50 |
20,000 | ¥2.45505 | ¥49,101.00 |
30,000 | ¥2.38565 | ¥71,569.50 |