


MPL-05SC-05 | |
|---|---|
DigiKey Part Number | 5943-MPL-05SC-05-ND |
Manufacturer | |
Manufacturer Product Number | MPL-05SC-05 |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 3.6 kV | |
Efficiency | 76% | |
Operating Temperature | -40°C ~ 85°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.04" L x 0.58" W x 0.43" H (26.4mm x 14.7mm x 11.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.51000 | ¥41.51 |
| 10 | ¥36.49300 | ¥364.93 |
| 25 | ¥34.66560 | ¥866.64 |
| 50 | ¥33.34400 | ¥1,667.20 |
| 100 | ¥32.07390 | ¥3,207.39 |
| 250 | ¥30.46800 | ¥7,617.00 |
| 500 | ¥29.30696 | ¥14,653.48 |
| 1,000 | ¥28.19008 | ¥28,190.08 |










